BZX84C3V0S-7-F | ||
---|---|---|
DigiKey Part Number | BZX84C3V0S-FDITR-ND - Tape & Reel (TR) BZX84C3V0S-FDICT-ND - Cut Tape (CT) BZX84C3V0S-FDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZX84C3V0S-7-F | |
Description | DIODE ZENER ARRAY 3V SOT363 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode Array 2 Independent 3 V 200 mW ±6% SOT-363 | |
Datasheet | Datasheet | |
EDA/CAD Models | BZX84C3V0S-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 2 Independent | |
Voltage - Zener (Nom) (Vz) | 3 V | |
Tolerance | ±6% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BZX84C2V4S - BZX84C39S |
Environmental Information | Diodes Environmental Compliance Cert |
PCN Design/Specification | |
PCN Assembly/Origin | Wafer Site Transfer 05/Oct/2021 |
HTML Datasheet | BZX84C2V4S - BZX84C39S |
EDA Models | BZX84C3V0S-7-F Models |
Product Drawings | BZX Series 200mW Circuit |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0050 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.33000 | ¥3.33 |
10 | ¥2.33300 | ¥23.33 |
100 | ¥1.17960 | ¥117.96 |
500 | ¥0.96220 | ¥481.10 |
1,000 | ¥0.71384 | ¥713.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.60055 | ¥1,801.65 |
6,000 | ¥0.57418 | ¥3,445.08 |
9,000 | ¥0.49658 | ¥4,469.22 |
30,000 | ¥0.48727 | ¥14,618.10 |
75,000 | ¥0.40348 | ¥30,261.00 |
150,000 | ¥0.39727 | ¥59,590.50 |
Attribute | Description |
---|---|
Other Names | 1034-BZX84C3V0S-FDIDKR BZX84C3V0S-FDICT 1034-BZX84C3V0S-FDICT BZX84C3V0S-FDIDKR BZX84C3V0S-FDITR BZX84C3V0S7F |
Standard Package | 3,000 |