Similar
Similar
Similar
Similar
Similar
Similar

BZX84C33W-7-F | |
|---|---|
DigiKey Part Number | BZX84C33W-FDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C33W-7-F |
Description | DIODE ZENER 33V 200MW SOT323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 200 mW ±6% Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C33W-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 23.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.52541 | ¥1,576.23 |
| 6,000 | ¥0.47310 | ¥2,838.60 |
| 9,000 | ¥0.44641 | ¥4,017.69 |
| 15,000 | ¥0.41641 | ¥6,246.15 |
| 21,000 | ¥0.39864 | ¥8,371.44 |
| 30,000 | ¥0.38135 | ¥11,440.50 |
| 75,000 | ¥0.34341 | ¥25,755.75 |
| 150,000 | ¥0.32561 | ¥48,841.50 |




