BZT52B15LP-7B | ||
---|---|---|
DigiKey Part Number | BZT52B15LP-7BDITR-ND - Tape & Reel (TR) BZT52B15LP-7BDICT-ND - Cut Tape (CT) BZT52B15LP-7BDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZT52B15LP-7B | |
Description | DIODE ZENER 15V 250MW 2DFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 15 V 250 mW ±2% Surface Mount X1-DFN1006-2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | X1-DFN1006-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.85000 | ¥2.85 |
10 | ¥1.94300 | ¥19.43 |
100 | ¥0.95040 | ¥95.04 |
500 | ¥0.79250 | ¥396.25 |
1,000 | ¥0.55072 | ¥550.72 |
2,000 | ¥0.47726 | ¥954.52 |
5,000 | ¥0.44270 | ¥2,213.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.32106 | ¥3,210.60 |
30,000 | ¥0.31539 | ¥9,461.70 |
50,000 | ¥0.28328 | ¥14,164.00 |
100,000 | ¥0.25118 | ¥25,118.00 |
250,000 | ¥0.24551 | ¥61,377.50 |