BC846BW-7-F | ||
---|---|---|
DigiKey Part Number | BC846BW-FDITR-ND - Tape & Reel (TR) BC846BW-FDICT-ND - Cut Tape (CT) BC846BW-FDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BC846BW-7-F | |
Description | TRANS NPN 65V 0.1A SOT323 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 300MHz 200 mW Surface Mount SOT-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.63000 | ¥1.63 |
10 | ¥1.14600 | ¥11.46 |
100 | ¥0.61870 | ¥61.87 |
500 | ¥0.48600 | ¥243.00 |
1,000 | ¥0.33747 | ¥337.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.27953 | ¥838.59 |
6,000 | ¥0.26436 | ¥1,586.16 |
9,000 | ¥0.22499 | ¥2,024.91 |
30,000 | ¥0.20811 | ¥6,243.30 |
75,000 | ¥0.17999 | ¥13,499.25 |
150,000 | ¥0.14962 | ¥22,443.00 |