BC817-25W-7 | ||
---|---|---|
DigiKey Part Number | BC817-25WDITR-ND - Tape & Reel (TR) BC817-25WDICT-ND - Cut Tape (CT) BC817-25WDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BC817-25W-7 | |
Description | TRANS NPN 45V 0.5A SOT323 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 200 mW Surface Mount SOT-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.95000 | ¥1.95 |
10 | ¥1.36600 | ¥13.66 |
100 | ¥0.66500 | ¥66.50 |
500 | ¥0.55446 | ¥277.23 |
1,000 | ¥0.38527 | ¥385.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.33389 | ¥1,001.67 |
6,000 | ¥0.30972 | ¥1,858.32 |
9,000 | ¥0.25685 | ¥2,311.65 |
30,000 | ¥0.25231 | ¥7,569.30 |
75,000 | ¥0.22663 | ¥16,997.25 |
150,000 | ¥0.19641 | ¥29,461.50 |