SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC817-25Q-7-F

DigiKey Part Number
BC817-25Q-7-FDITR-ND - Tape & Reel (TR)
BC817-25Q-7-FDICT-ND - Cut Tape (CT)
BC817-25Q-7-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC817-25Q-7-F
Description
TRANS NPN 45V 0.5A SOT-23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 100mA, 1V
Power - Max
350 mW
Frequency - Transition
100MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,570
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.32000¥2.32
10¥1.43100¥14.31
100¥0.89230¥89.23
500¥0.65710¥328.55
1,000¥0.58101¥581.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.48390¥1,451.70
6,000¥0.43488¥2,609.28
9,000¥0.40988¥3,688.92
15,000¥0.38176¥5,726.40
21,000¥0.36510¥7,667.10
30,000¥0.34889¥10,466.70
75,000¥0.31332¥23,499.00
150,000¥0.29135¥43,702.50
Manufacturers Standard Package