BAV99BRV-7 | ||
---|---|---|
DigiKey Part Number | BAV99BRV-7DITR-ND - Tape & Reel (TR) BAV99BRV-7DICT-ND - Cut Tape (CT) BAV99BRV-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAV99BRV-7 | |
Description | DIODE ARRAY GP 75V 215MA SOT563 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 2 Pair Series Connection 75 V 215mA (DC) Surface Mount SOT-563, SOT-666 | |
Datasheet | Datasheet | |
EDA/CAD Models | BAV99BRV-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 215mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.01000 | ¥3.01 |
10 | ¥2.32500 | ¥23.25 |
100 | ¥1.39670 | ¥139.67 |
500 | ¥1.29330 | ¥646.65 |
1,000 | ¥0.87940 | ¥879.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.80957 | ¥2,428.71 |
6,000 | ¥0.77595 | ¥4,655.70 |
9,000 | ¥0.69835 | ¥6,285.15 |
30,000 | ¥0.68801 | ¥20,640.30 |
75,000 | ¥0.64663 | ¥48,497.25 |