Parametric Equivalent

BAS70W-06Q-7-F | |
|---|---|
DigiKey Part Number | 31-BAS70W-06Q-7-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS70W-06Q-7-F |
Description | DIODE ARR SCHOTT 70V 70MA SOT323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 70 V 70mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.62735 | ¥1,882.05 |
| 6,000 | ¥0.56664 | ¥3,399.84 |
| 9,000 | ¥0.53567 | ¥4,821.03 |
| 15,000 | ¥0.50086 | ¥7,512.90 |
| 21,000 | ¥0.48023 | ¥10,084.83 |
| 30,000 | ¥0.46018 | ¥13,805.40 |
| 75,000 | ¥0.41618 | ¥31,213.50 |
| 150,000 | ¥0.40727 | ¥61,090.50 |


