
BAS21DWAQ-7 | |
|---|---|
DigiKey Part Number | 31-BAS21DWAQ-7TR-ND - Tape & Reel (TR) 31-BAS21DWAQ-7CT-ND - Cut Tape (CT) 31-BAS21DWAQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21DWAQ-7 |
Description | DIODE ARRAY GP 250V 100MA SOT353 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 250 V 100mA (DC) Surface Mount 5-TSSOP, SC-70-5, SOT-353 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) (per Diode) | 100mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-353 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.34000 | ¥13.40 |
| 100 | ¥1.11140 | ¥111.14 |
| 500 | ¥0.82430 | ¥412.15 |
| 1,000 | ¥0.73119 | ¥731.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.57630 | ¥1,728.90 |
| 6,000 | ¥0.47963 | ¥2,877.78 |
| 9,000 | ¥0.46273 | ¥4,164.57 |
| 15,000 | ¥0.46015 | ¥6,902.25 |
| 21,000 | ¥0.45364 | ¥9,526.44 |
| 30,000 | ¥0.43448 | ¥13,034.40 |
| 75,000 | ¥0.42294 | ¥31,720.50 |

