
B3L30LP-7 | |
|---|---|
DigiKey Part Number | B3L30LP-7DITR-ND - Tape & Reel (TR) B3L30LP-7DICT-ND - Cut Tape (CT) B3L30LP-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3L30LP-7 |
Description | DIODE SCHOTTKY 30V 3A UDFN30308 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount U-DFN3030-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | U-DFN3030-8 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.13000 | ¥5.13 |
| 10 | ¥3.73800 | ¥37.38 |
| 100 | ¥3.03320 | ¥303.32 |
| 500 | ¥2.32834 | ¥1,164.17 |
| 1,000 | ¥2.10119 | ¥2,101.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.51174 | ¥4,535.22 |
| 6,000 | ¥1.48023 | ¥8,881.38 |
| 9,000 | ¥1.46429 | ¥13,178.61 |
| 15,000 | ¥1.44715 | ¥21,707.25 |


