B320B-13-F | ||
---|---|---|
DigiKey Part Number | B320B-FDITR-ND - Tape & Reel (TR) B320B-FDICT-ND - Cut Tape (CT) B320B-FDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B320B-13-F | |
Description | DIODE SCHOTTKY 20V 3A SMB | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 20 V 3A Surface Mount SMB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | B320B - B360B |
Environmental Information | Diodes Environmental Compliance Cert |
PCN Assembly/Origin | Assembly Site 01/Jun/2022 |
HTML Datasheet | B320B - B360B |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.41000 | ¥3.41 |
10 | ¥2.90200 | ¥29.02 |
100 | ¥2.01770 | ¥201.77 |
500 | ¥1.57516 | ¥787.58 |
1,000 | ¥1.28022 | ¥1,280.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.14446 | ¥3,433.38 |
6,000 | ¥1.08628 | ¥6,517.68 |
9,000 | ¥1.00869 | ¥9,078.21 |
30,000 | ¥0.98541 | ¥29,562.30 |
75,000 | ¥0.96029 | ¥72,021.75 |
Attribute | Description |
---|---|
Other Names | B320B13F B320B-FDITR B320B-FDIDKR B320B-FDICT |
Standard Package | 3,000 |