AZ23C6V2-7-F | ||
---|---|---|
DigiKey Part Number | AZ23C6V2-FDITR-ND - Tape & Reel (TR) AZ23C6V2-FDICT-ND - Cut Tape (CT) AZ23C6V2-FDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AZ23C6V2-7-F | |
Description | DIODE ZENER ARRAY 6.2V SOT23-3 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode Array 1 Pair Common Anode 6.2 V 300 mW ±5% SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 6.2 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.09000 | ¥3.09 |
10 | ¥2.13800 | ¥21.38 |
100 | ¥1.04390 | ¥104.39 |
500 | ¥0.87086 | ¥435.43 |
1,000 | ¥0.60510 | ¥605.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.52443 | ¥1,573.29 |
6,000 | ¥0.48646 | ¥2,918.76 |
9,000 | ¥0.40341 | ¥3,630.69 |
30,000 | ¥0.39629 | ¥11,888.70 |
75,000 | ¥0.35595 | ¥26,696.25 |
150,000 | ¥0.30849 | ¥46,273.50 |