AZ23C3V0-7-F | ||
---|---|---|
DigiKey Part Number | AZ23C3V0-FDITR-ND - Tape & Reel (TR) AZ23C3V0-FDICT-ND - Cut Tape (CT) AZ23C3V0-FDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AZ23C3V0-7-F | |
Description | DIODE ZENER ARRAY 3V 300MW SOT23 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode Array 1 Pair Common Anode 3 V 300 mW ±5% SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 3 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.93000 | ¥2.93 |
10 | ¥2.02400 | ¥20.24 |
100 | ¥0.98610 | ¥98.61 |
500 | ¥0.82274 | ¥411.37 |
1,000 | ¥0.57161 | ¥571.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.49541 | ¥1,486.23 |
6,000 | ¥0.45954 | ¥2,757.24 |
9,000 | ¥0.38108 | ¥3,429.72 |
30,000 | ¥0.37435 | ¥11,230.50 |
75,000 | ¥0.33625 | ¥25,218.75 |
150,000 | ¥0.29141 | ¥43,711.50 |