



AP7333-33SAG-7 | |
|---|---|
DigiKey Part Number | AP7333-33SAG-7DITR-ND - Tape & Reel (TR) AP7333-33SAG-7DICT-ND - Cut Tape (CT) AP7333-33SAG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7333-33SAG-7 |
Description | IC REG LINEAR 3.3V 300MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP7333-33SAG-7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 75 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 85 µA |
Part Status Active | PSRR 65dB (100Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-3 |
Voltage Dropout (Max) 0.55V @ 300mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.58800 | ¥15.88 |
| 25 | ¥1.40600 | ¥35.15 |
| 100 | ¥1.20570 | ¥120.57 |
| 250 | ¥1.11048 | ¥277.62 |
| 500 | ¥1.05306 | ¥526.53 |
| 1,000 | ¥1.00577 | ¥1,005.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.94730 | ¥2,841.90 |
| 6,000 | ¥0.91866 | ¥5,511.96 |
| 9,000 | ¥0.90432 | ¥8,138.88 |
| 15,000 | ¥0.88844 | ¥13,326.60 |
| 21,000 | ¥0.87916 | ¥18,462.36 |
| 30,000 | ¥0.87023 | ¥26,106.90 |











