AP7315D-29W5-7 | ||
---|---|---|
DigiKey Part Number | AP7315D-29W5-7-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | AP7315D-29W5-7 | |
Description | IC REG LINEAR 2.9V 150MA SOT25 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 2.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.29V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Video File | What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics |
Environmental Information | Diodes Environmental Compliance Cert |
Featured Product | AP7315 Low Dropout Regulator |
PCN Assembly/Origin | Additional Wafer Source 21/Dec/2023 |
HTML Datasheet | AP7315 New Prod. Announcement |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.28285 | ¥3,848.55 |
6,000 | ¥1.20008 | ¥7,200.48 |
15,000 | ¥1.11731 | ¥16,759.65 |
30,000 | ¥1.05938 | ¥31,781.40 |
75,000 | ¥1.03455 | ¥77,591.25 |
Attribute | Description |
---|---|
Standard Package | 3,000 |