AP65211AWU-7 | ||
---|---|---|
DigiKey Part Number | AP65211AWU-7DITR-ND - Tape & Reel (TR) AP65211AWU-7DICT-ND - Cut Tape (CT) AP65211AWU-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AP65211AWU-7 | |
Description | IC REG BUCK ADJ 2A TSOT26 | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-6 Thin, TSOT-23-6 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.7V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | Up to 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-26 | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | Diodes Environmental Compliance Cert |
Featured Product | AP65111 and AP65211 Synchronous DC-DC Buck Converters |
PCN Obsolescence/ EOL |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
AP62200WU-7 | Diodes Incorporated | 160,231 | 31-AP62200WU-7CT-ND | ¥3.33000 | Direct |
Attribute | Description |
---|---|
Other Names | AP65211AWU-7-ND AP65211AWU-7DIDKR AP65211AWU-7DICT AP65211AWU-7DITR |
Standard Package | 3,000 |