AP3418KTR-G1 | ||
---|---|---|
DigiKey Part Number | AP3418KTR-G1DITR-ND - Tape & Reel (TR) AP3418KTR-G1DICT-ND - Cut Tape (CT) AP3418KTR-G1DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AP3418KTR-G1 | |
Description | IC REG BUCK ADJ 1.5A SOT23-5 | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A SC-74A, SOT-753 | |
Datasheet | Datasheet | |
EDA/CAD Models | AP3418KTR-G1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AP3418 |
Environmental Information | Diodes Environmental Compliance Cert |
PCN Obsolescence/ EOL | EOL PCN2602 31/Jan/2023 |
PCN Assembly/Origin | Mult Devices 28/Jun/2017 |
HTML Datasheet | AP3418 |
EDA Models | AP3418KTR-G1 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.15000 | ¥4.15 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
AP61200Z6-7 | Diodes Incorporated | 1,148 | 31-AP61200Z6-7CT-ND | ¥3.33000 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | AP3418KTR-G1DICT AP3418KTR-G1DITR AP3418KTR-G1DI-ND AP3418KTR-G1DI AP3418KTR-G1DIDKR |
Standard Package | 3,000 |