AP3417CKTR-G1 | ||
---|---|---|
DigiKey Part Number | AP3417CKTR-G1DITR-ND - Tape & Reel (TR) AP3417CKTR-G1DICT-ND - Cut Tape (CT) AP3417CKTR-G1DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AP3417CKTR-G1 | |
Description | IC REG BUCK ADJ 1A SOT23-5 | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SC-74A, SOT-753 | |
Datasheet | Datasheet | |
EDA/CAD Models | AP3417CKTR-G1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.95V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AP3417C |
Environmental Information | Diodes Environmental Compliance Cert |
PCN Obsolescence/ EOL | Diodes 31-Aug-22 |
PCN Assembly/Origin | Mult Devices 28/Jun/2017 |
EDA Models | AP3417CKTR-G1 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.41000 | ¥3.41 |
10 | ¥2.91000 | ¥29.10 |
25 | ¥2.71520 | ¥67.88 |
100 | ¥2.17220 | ¥217.22 |
250 | ¥2.01740 | ¥504.35 |
500 | ¥1.70702 | ¥853.51 |
1,000 | ¥1.31908 | ¥1,319.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.20267 | ¥3,608.01 |
6,000 | ¥1.12507 | ¥6,750.42 |
15,000 | ¥1.04748 | ¥15,712.20 |
30,000 | ¥0.99317 | ¥29,795.10 |
75,000 | ¥0.96989 | ¥72,741.75 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
AP3428WT-7 | Diodes Incorporated | 1,338 | 31-AP3428WT-7CT-ND | ¥3.01000 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | AP3417CKTR-G1DIDKR AP3417CKTR-G1DITR AP3417CKTR-G1DI AP3417CKTR-G1DI-ND AP3417CKTR-G1DICT |
Standard Package | 3,000 |