AL5809-15S1-7 | ||
---|---|---|
DigiKey Part Number | AL5809-15S1-7DITR-ND - Tape & Reel (TR) AL5809-15S1-7DICT-ND - Cut Tape (CT) AL5809-15S1-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AL5809-15S1-7 | |
Description | IC LED DRVR LIN PWM 15MA SOD123 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 1 Output Linear Dimming 15mA SOD-123 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 60V | |
Current - Output / Channel | 15mA | |
Frequency | - | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123 | |
Supplier Device Package | SOD-123 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AL5809 |
Environmental Information | Diodes Environmental Compliance Cert |
PCN Assembly/Origin | Mult Dev A/T Site 16/Apr/2021 |
HTML Datasheet | AL5809 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.23000 | ¥4.23 |
10 | ¥3.64200 | ¥36.42 |
25 | ¥3.39800 | ¥84.95 |
100 | ¥2.71770 | ¥271.77 |
250 | ¥2.52336 | ¥630.84 |
500 | ¥2.13512 | ¥1,067.56 |
1,000 | ¥1.64987 | ¥1,649.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.50430 | ¥4,512.90 |
6,000 | ¥1.40723 | ¥8,443.38 |
15,000 | ¥1.31019 | ¥19,652.85 |
30,000 | ¥1.24225 | ¥37,267.50 |
Attribute | Description |
---|---|
Other Names | AL5809-15S1-7DITR AL5809-15S1-7DICT AL5809-15S1-7DIDKR |
Standard Package | 3,000 |