LED Driver IC 1 Output Linear Dimming 100mA PowerDI™ 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL5809-100QP1-7

DigiKey Part Number
AL5809-100QP1-7DITR-ND - Tape & Reel (TR)
AL5809-100QP1-7DICT-ND - Cut Tape (CT)
AL5809-100QP1-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL5809-100QP1-7
Description
IC LED DRVR LIN PWM 100MA PDI123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear Dimming 100mA PowerDI™ 123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
60V
Manufacturer
Diodes Incorporated
Current - Output / Channel
100mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Type
Linear
Qualification
AEC-Q100
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
POWERDI®123
Voltage - Supply (Min)
2.5V
Supplier Device Package
PowerDI™ 123
Voltage - Supply (Max)
60V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,074
Factory Stock: 6,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.13000¥5.13
10¥3.60600¥36.06
25¥3.23200¥80.80
100¥2.81920¥281.92
250¥2.62216¥655.54
500¥2.50342¥1,251.71
1,000¥2.40550¥2,405.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.28460¥6,853.80
6,000¥2.22544¥13,352.64
9,000¥2.19582¥19,762.38
15,000¥2.16299¥32,444.85
21,000¥2.14380¥45,019.80
30,000¥2.12536¥63,760.80
Manufacturers Standard Package