
AH3522Q-SA-7 | |
|---|---|
DigiKey Part Number | 31-AH3522Q-SA-7TR-ND - Tape & Reel (TR) 31-AH3522Q-SA-7CT-ND - Cut Tape (CT) 31-AH3522Q-SA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH3522Q-SA-7 |
Description | MAG SWITCH OMNIPOLAR SOT23 T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 3mT Trip, -2.5mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 3V ~ 28V | |
Current - Supply (Max) | 5mA | |
Current - Output (Max) | 55mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 10 | ¥2.56400 | ¥25.64 |
| 25 | ¥2.28560 | ¥57.14 |
| 100 | ¥1.98220 | ¥198.22 |
| 250 | ¥1.83716 | ¥459.29 |
| 500 | ¥1.74948 | ¥874.74 |
| 1,000 | ¥1.67729 | ¥1,677.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.58818 | ¥4,764.54 |
| 6,000 | ¥1.54454 | ¥9,267.24 |
| 9,000 | ¥1.52269 | ¥13,704.21 |
| 15,000 | ¥1.49849 | ¥22,477.35 |
| 21,000 | ¥1.48434 | ¥31,171.14 |
| 30,000 | ¥1.47074 | ¥44,122.20 |









