Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74LVC1G17QSE-7 | |
|---|---|
DigiKey Part Number | 74LVC1G17QSE-7DITR-ND - Tape & Reel (TR) 74LVC1G17QSE-7DICT-ND - Cut Tape (CT) 74LVC1G17QSE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G17QSE-7 |
Description | IC BUFF NON-INVERT 5.5V SOT-353 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-353 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-353 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.71000 | ¥1.71 |
| 10 | ¥1.14600 | ¥11.46 |
| 25 | ¥1.01280 | ¥25.32 |
| 100 | ¥0.86230 | ¥86.23 |
| 250 | ¥0.79044 | ¥197.61 |
| 500 | ¥0.74734 | ¥373.67 |
| 1,000 | ¥0.71192 | ¥711.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.66807 | ¥2,004.21 |
| 6,000 | ¥0.64661 | ¥3,879.66 |
| 9,000 | ¥0.63586 | ¥5,722.74 |
| 15,000 | ¥0.62396 | ¥9,359.40 |
| 21,000 | ¥0.61700 | ¥12,957.00 |
| 30,000 | ¥0.61031 | ¥18,309.30 |
| 75,000 | ¥0.59590 | ¥44,692.50 |







