
2N7002KQ-7 | |
|---|---|
DigiKey Part Number | 31-2N7002KQ-7TR-ND - Tape & Reel (TR) 31-2N7002KQ-7CT-ND - Cut Tape (CT) 31-2N7002KQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002KQ-7 |
Description | 2N7002 FAMILY SOT23 T&R 3K |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 380mA (Ta) 370mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002KQ-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 0.3 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 370mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.80200 | ¥8.02 |
| 100 | ¥0.67730 | ¥67.73 |
| 500 | ¥0.56612 | ¥283.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.49121 | ¥1,473.63 |
| 6,000 | ¥0.40520 | ¥2,431.20 |
| 9,000 | ¥0.29844 | ¥2,685.96 |
| 15,000 | ¥0.29662 | ¥4,449.30 |
| 21,000 | ¥0.29553 | ¥6,206.13 |
| 30,000 | ¥0.29445 | ¥8,833.50 |
| 75,000 | ¥0.29357 | ¥22,017.75 |











