4175900XX-3 | ||
---|---|---|
DigiKey Part Number | 4175900XX-3-ND | |
Manufacturer | ||
Manufacturer Product Number | 4175900XX-3 | |
Description | LCD CONTROLLER SVX-4096-120 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | SVX-4096-120 LCD Driver/Controller 12V, 24V 3.3V, 5V, 10V, 12V, 18V Ethernet, RS-232 8.01" L x 7.64" W (203.2mm x 194mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digital View Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Touchscreen | - | |
Voltage - Input | 12V, 24V | |
Voltage - Output | 3.3V, 5V, 10V, 12V, 18V | |
Size / Dimension | 8.01" L x 7.64" W (203.2mm x 194mm) | |
Interface | Ethernet, RS-232 | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,320.82000 | ¥5,320.82 |