410-370-1 | ||
---|---|---|
DigiKey Part Number | 1286-1204-ND | |
Manufacturer | ||
Manufacturer Product Number | 410-370-1 | |
Description | CORA Z7: ZYNQ-Z7000 DUAL CORE | |
Customer Reference | ||
Detailed Description | Cora Z7-10 Zynq-7000 Dual-Core ARM/FPGA AP SoC XC7Z010 Zynq®-7000 FPGA + MCU/MPU SoC Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | FPGA + MCU/MPU SoC | |
For Use With/Related Products | XC7Z010 | |
Platform | Cora Z7-10 Zynq-7000 Dual-Core ARM/FPGA AP SoC | |
Contents | Board(s) | |
Interconnect System | Arduino R3 Shield, Pmod | |
Suggested Programming Environment | Vitis, Vivado | |
Utilized IC / Part | XC7Z010 | |
Note | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Zynq-7000 SoC Specification |
Video File | Cora Z7 Introduction |
Design Resources | Cora Z7 Schematic |
Featured Product | |
PCN Obsolescence/ EOL | DK OBS NOTICE |
Manuals | Cora Z7 Reference Manual |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | 3A991D |
HTSUS | 8471.50.0150 |
Attribute | Description |
---|---|
Other Names | 1286-1204 |
Standard Package | 1 |