XB3-24Z8RM | ||
---|---|---|
DigiKey Part Number | 602-2130-ND | |
Manufacturer | ||
Manufacturer Product Number | XB3-24Z8RM | |
Description | RF TXRX MODULE 802.15.4 CAST SMD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, Castellation Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | DSSS | |
Frequency | 2.4GHz | |
Data Rate | 250kbps | |
Power - Output | 19dBm | |
Sensitivity | -103dBm | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Antenna Not Included, Castellation | |
Utilized IC / Part | EFR32MG | |
Memory Size | 1MB Flash, 128kB RAM | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | 15mA | |
Current - Transmitting | 135mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 34-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥188.52000 | ¥188.52 |