XB3-24ACM-J | ||
---|---|---|
DigiKey Part Number | 602-2200-ND | |
Manufacturer | ||
Manufacturer Product Number | XB3-24ACM-J | |
Description | RF TXRX MODULE 802.15.4 CHIP SMD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 802.15.4 Bluetooth v4.0, Zigbee® Transceiver Module 2.4GHz Integrated, Chip Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | DSSS | |
Frequency | 2.4GHz | |
Data Rate | 250kbps | |
Power - Output | 8dBm | |
Sensitivity | -103dBm | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | - | |
Memory Size | 1MB Flash, 128kB RAM | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | 17mA | |
Current - Transmitting | 135mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 34-SMD Module | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | |
Product Training Modules | |
Video File | Introducing Digi XBee3 Programmable Modules Modems Routers & Gateways: What's the Difference? Digi XBee Tools Building IoT Applications with MicroPython and Digi XBee 3 Cellular |
Environmental Information | Digi International RoHS/REACH |
Design Resources | Xbee3 Firmware Over the Air (FOTA) update |
Featured Product | Digi XBIB-C Development Boards |
PCN Design/Specification | |
HTML Datasheet | |
Manuals | Digi XBee Mobile SDK Guide |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 5A992C |
HTSUS | 8517.62.0090 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.85000 | ¥159.85 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
XBRR-24ACM-J | Digi | 522 | 602-XBRR-24ACM-J-ND | ¥159.76000 | Similar |
Attribute | Description |
---|---|
Other Names | 602-2200 |
Standard Package | 90 |