
XB-8XR-DMUT-101 | |
|---|---|
DigiKey Part Number | 602-XB-8XR-DMUT-101-ND |
Manufacturer | |
Manufacturer Product Number | XB-8XR-DMUT-101 |
Description | XBEE XR 868 MHZ DIGIMESH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz ISM Transceiver Module 863MHz ~ 870MHz Antenna Not Included, U.FL Through Hole |
Datasheet | Datasheet |
Category | Sensitivity -112dBm |
Mfr | Serial Interfaces Ethernet, SPI, UART |
Series | Antenna Type Antenna Not Included, U.FL |
Packaging Tray | Utilized IC / Part EFR32FG13P231F512 |
Part Status Active | Voltage - Supply 2.1V ~ 3.6V |
RF Family/Standard General ISM < 1GHz | Current - Receiving 26mA |
Protocol | Current - Transmitting 76mA |
Frequency 863MHz ~ 870MHz | Mounting Type Through Hole |
Data Rate 5Mbps | Operating Temperature -40°C ~ 85°C |
Power - Output 13dBm | Package / Case 20-DIP Module |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥384.55000 | ¥384.55 |
| 100 | ¥366.85950 | ¥36,685.95 |



