Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Transceiver, ZigBee™ | |
Modulation or Protocol | DSSS | |
Frequency | 2.4GHz | |
Applications | General Purpose | |
Interface | RS-485 | |
Sensitivity | -102dBm | |
Power - Output | 17dBm (50mW) | |
Data Rate (Max) | 250kbps | |
Features | - | |
Voltage - Supply | 9V ~ 30V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,302.07000 | ¥1,302.07 |