WR44-M8G4-AE1-MD | ||
---|---|---|
DigiKey Part Number | 602-2142-ND | |
Manufacturer | ||
Manufacturer Product Number | WR44-M8G4-AE1-MD | |
Description | CELLULAR ROUTER NA/EMEA 4G LTE | |
Customer Reference | ||
Detailed Description | 4G/3G LTE Router AT&T, PTCRB, Verizon RS-232 | |
Datasheet | Datasheet | |
EDA/CAD Models | WR44-M8G4-AE1-MD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Router | |
Modulation or Protocol | LTE | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Applications | General Purpose | |
Interface | RS-232 | |
Sensitivity | -93dBm | |
Power - Output | 22dBm | |
Data Rate (Max) | 300Mbps | |
Features | - | |
Voltage - Supply | 9 ~ 36VDC | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | Helping Railroads Overcome the PTC Challenge |
Product Training Modules | Digi Network Failover Solutions |
Video File | Digi International Digi TransPort® WR44RR 3G/4G | Digi-Key Daily Digi – Connecting Green Tech with IoT Modems Routers & Gateways: What's the Difference? Setting up a Digi Cellular Router Wired vs Wireless: Which is More Secure? |
Environmental Information | Digi International RoHS/REACH |
Featured Product | |
CAD Models | WR44-M8G4-AE1-MD Models |
PCN Obsolescence/ EOL | WR44-00G4-CE1-MC/WR44-L9G4-AE1-MD/WR44-M8G4-AE1-MD obs 24/Jan/2023 |
PCN Design/Specification | Mult Dev FW Rev 16/Apr/2021 |
PCN Other | Mult Dev Default PW Rev 19/Nov/2019 |
HTML Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | 5A992C |
HTSUS | 8517.62.0020 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22,970.92000 | ¥22,970.92 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
TX64-R210 | Digi | 10 | 602-TX64-R210-ND | ¥43,762.01000 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | WR44-M8G4-AE1-MD-ND 602-2142 |
Standard Package | 1 |