WR21-M72B-DE1-SB | ||
---|---|---|
DigiKey Part Number | 602-2162-ND | |
Manufacturer | ||
Manufacturer Product Number | WR21-M72B-DE1-SB | |
Description | CELLULAR ROUTER EMEA EDGE HSPA+ | |
Customer Reference | ||
Detailed Description | EDGE, HSPA+, LTE Router | |
Datasheet | Datasheet | |
EDA/CAD Models | WR21-M72B-DE1-SB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Router | |
Modulation or Protocol | EDGE, HSPA+, LTE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥4,454.21800 | ¥44,542.18 |