Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Ethernet to Serial | |
Interface | RS-232 | |
Number of Ports | 16 |
Resource Type | Link |
---|---|
Datasheets | ConnectPort® TS 8/16 |
Video File | Modems Routers & Gateways: What's the Difference? |
Environmental Information | Digi International RoHS/REACH |
Featured Product | |
PCN Obsolescence/ EOL | EOL 20/Dec/2023 |
PCN Design/Specification | |
PCN Other | Mult Dev Default Password 19/Nov/2019 |
HTML Datasheet | ConnectPort® TS 8/16 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 5A992C |
HTSUS | 8517.62.0090 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18,013.19000 | ¥18,013.19 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
EZ16-A100 | Digi | 10 | 602-EZ16-A100-ND | ¥17,929.02000 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | 602-1534 |
Standard Package | 1 |