20-101-1329 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Digi
In Stock: 254
Unit Price: ¥777.59000
Datasheet

20-101-1329

DigiKey Part Number
316-1186-ND
Manufacturer
Manufacturer Product Number
20-101-1329
Description
IC MOD RABBIT 3000 22.1MHZ 256KB
Customer Reference
Detailed Description
RabbitCore RCM3720 Embedded Module Rabbit 3000 22.1MHz 256KB 512KB (Internal), 1MB (External)
Datasheet
 Datasheet
EDA/CAD Models
20-101-1329 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Bulk
Part Status
Obsolete
Module/Board Type
MPU Core
Core Processor
Rabbit 3000
Co-Processor
-
Speed
22.1MHz
Flash Size
512KB (Internal), 1MB (External)
RAM Size
256KB
Connector Type
IDC Header 2x20
Size / Dimension
1.200" L x 2.950" W (30.00mm x 75.00mm)
Operating Temperature
0°C ~ 70°C