20-101-1179

DigiKey Part Number
316-1150-ND
Manufacturer
Manufacturer Product Number
20-101-1179
Description
IC MOD RABBIT 3000 44.2MHZ 768KB
Customer Reference
Detailed Description
RabbitCore RCM3209 Embedded Module Rabbit 3000 44.2MHz 768KB 512KB
Datasheet
 Datasheet
EDA/CAD Models
20-101-1179 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Box
Part Status
Not For New Designs
Module/Board Type
MPU Core
Core Processor
Rabbit 3000
Co-Processor
-
Speed
44.2MHz
Flash Size
512KB
RAM Size
768KB
Connector Type
2 IDC Headers 2x17
Size / Dimension
1.850" L x 2.730" W (47.00mm x 69.00mm)
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8537.10.9160
California Prop 65
Warning Information
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,171.27000¥1,171.27
Additional Resources
AttributeDescription
Other Names
316-1150
201011179
Standard Package20