20-101-1112

DigiKey Part Number
602-1738-ND
Manufacturer
Manufacturer Product Number
20-101-1112
Description
IC MOD RABBIT4000 58.98MHZ 512KB
Customer Reference
Detailed Description
RabbitCore RCM4010 Embedded Module Rabbit 4000 58.98MHz 512KB 512KB
Datasheet
 Datasheet
EDA/CAD Models
20-101-1112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Bulk
Part Status
Not For New Designs
Module/Board Type
MPU Core
Core Processor
Rabbit 4000
Co-Processor
-
Speed
58.98MHz
Flash Size
512KB
RAM Size
512KB
Connector Type
IDC Header 2x25, 2x5
Size / Dimension
1.840" L x 2.420" W (47.00mm x 61.00mm)
Operating Temperature
0°C ~ 70°C
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥937.32000¥937.32