20-101-0436 | ||
---|---|---|
DigiKey Part Number | 316-1087-ND | |
Manufacturer | ||
Manufacturer Product Number | 20-101-0436 | |
Description | IC MOD RABBIT 2000 22.1MHZ 512KB | |
Customer Reference | ||
Detailed Description | RabbitCore RCM2120 Embedded Module Rabbit 2000 22.1MHz 512KB 512KB | |
Datasheet | Datasheet | |
EDA/CAD Models | 20-101-0436 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Module/Board Type | MPU Core | |
Core Processor | Rabbit 2000 | |
Co-Processor | - | |
Speed | 22.1MHz | |
Flash Size | 512KB | |
RAM Size | 512KB | |
Connector Type | 2 IDC Headers 2x20 | |
Size / Dimension | 2.000" L x 3.500" W (51.00mm x 89.00mm) | |
Operating Temperature | -40°C ~ 85°C |
Resource Type | Link |
---|---|
Product Training Modules | What is Dynamic C |
Environmental Information | Digi International RoHS/REACH |
PCN Obsolescence/ EOL | 20-101-x obs 25/Jul/2022 |
PCN Design/Specification | |
HTML Datasheet | RCM2100 RabbitCore User's Manual |
EDA Models | 20-101-0436 Models |
Manuals | RCM2100 RabbitCore User's Manual |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 4A994 |
HTSUS | 8537.10.9160 |
California Prop 65 | Warning Information |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
20-101-0434 | Digi | 694 | 316-1085-ND | ¥1,224.55000 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | 201010436 316-1087 |
Standard Package | 10 |