Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Core Processor | Rabbit 2000 | |
Speed | 29.5MHz | |
Number of Cores | 1 | |
Power (Watts) | 1.2W | |
Cooling Type | - | |
Size / Dimension | 2.500" x 3.500" (63.50mm x 88.90mm) | |
Form Factor | - | |
Expansion Site/Bus | - | |
RAM Capacity/Installed | 512KB/128KB | |
Storage Interface | - | |
Video Outputs | - | |
Ethernet | - | |
USB | - | |
RS-232 (422, 485) | 4 | |
Digital I/O Lines | 10 | |
Analog Input:Output | 1:2 | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,256.94000 | ¥1,256.94 |