AT25SF041B-SSHB-T | ||
---|---|---|
DigiKey Part Number | 1695-AT25SF041B-SSHB-TTR-ND - Tape & Reel (TR) 1695-AT25SF041B-SSHB-TCT-ND - Cut Tape (CT) 1695-AT25SF041B-SSHB-TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AT25SF041B-SSHB-T | |
Description | IC FLASH 4MBIT SPI/QUAD 8SOIC | |
Manufacturer Standard Lead Time | 46 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 108 MHz 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | AT25SF041B-SSHB-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | 50µs, 2.4ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AT25SF041B |
EDA Models | AT25SF041B-SSHB-T Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.32.0071 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥3.59300 | ¥35.93 |
25 | ¥3.33960 | ¥83.49 |
50 | ¥3.32000 | ¥166.00 |
100 | ¥2.94940 | ¥294.94 |
250 | ¥2.91164 | ¥727.91 |
500 | ¥2.86758 | ¥1,433.79 |
1,000 | ¥2.79099 | ¥2,790.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.56437 | ¥10,257.48 |
8,000 | ¥2.50893 | ¥20,071.44 |
12,000 | ¥2.46492 | ¥29,579.04 |
28,000 | ¥2.40623 | ¥67,374.44 |
Attribute | Description |
---|---|
Other Names | -1415-AT25SF041B-SSHB-TCT 1265-AT25SF041B-SSHB-TDKR 1265-AT25SF041B-SSHB-TDKR-ND 1265-AT25SF041B-SSHB-TTR 1695-AT25SF041B-SSHB-TCT 1265-AT25SF041B-SSHB-TCT 1265-AT25SF041B-SSHB-TTR-ND 1695-AT25SF041B-SSHB-TTR 1695-AT25SF041B-SSHB-TDKR 1265-AT25SF041B-SSHB-TCT-ND |
Standard Package | 4,000 |