SLG59M1563V | ||
---|---|---|
DigiKey Part Number | 1827-1078-2-ND - Tape & Reel (TR) 1827-1078-1-ND - Cut Tape (CT) 1827-1078-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SLG59M1563V | |
Description | IC PWR SWITCH N-CHANNEL 1:1 8DFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A 8-STDFN (1x1.6) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 1.5V ~ 5.5V | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 22.5mOhm | |
Input Type | CMOS | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-STDFN (1x1.6) | |
Package / Case | ||
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SLG59M1563V Layout Guide |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.41000 | ¥3.41 |
10 | ¥2.99200 | ¥29.92 |
25 | ¥2.80960 | ¥70.24 |
100 | ¥2.29250 | ¥229.25 |
250 | ¥2.12960 | ¥532.40 |
500 | ¥1.81238 | ¥906.19 |
1,000 | ¥1.59540 | ¥1,595.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.59540 | ¥4,786.20 |
Attribute | Description |
---|---|
Other Names | 1827-1078-6 1827-1078-1 SLG59M1563VTR 1827-1078-2 |
Standard Package | 3,000 |