SLG4DVKADV | ||
---|---|---|
DigiKey Part Number | 1827-1023-ND | |
Manufacturer | ||
Manufacturer Product Number | SLG4DVKADV | |
Description | GREENPAK UNIVERSAL DEV BOARD | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | GreenPAK Programmable Mixed-Signal Matrix SLG46xxxx GreenPAK™ CPLD Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | CPLD | |
For Use With/Related Products | SLG46xxxx | |
Platform | GreenPAK Programmable Mixed-Signal Matrix | |
Contents | Board(s), Cable(s) | |
Interconnect System | - | |
Suggested Programming Environment | GreenPAK Designer | |
Utilized IC / Part | SLG46xxxx | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,006.07000 | ¥1,006.07 |