SLG46538V-SKT | ||
---|---|---|
DigiKey Part Number | 1827-1018-ND | |
Manufacturer | ||
Manufacturer Product Number | SLG46538V-SKT | |
Description | SLG4SA20DS-20X30 SOCKET ADAPTER | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | SLG46538 GreenPAK™ Socket Module - QFN | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Module/Board Type | Socket Module - QFN | |
For Use With/Related Products | SLG46538 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥457.30000 | ¥457.30 |