DA14680-01F08A92 | ||
---|---|---|
DigiKey Part Number | 1564-1034-2-ND - Tape & Reel (TR) 1564-1034-1-ND - Cut Tape (CT) 1564-1034-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DA14680-01F08A92 | |
Description | IC RF TXRX+MCU BLUETOOTH 60VQFN | |
Customer Reference | ||
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v4.2 2.4GHz 60-VQFN Dual Rows, Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | DA14680-01F08A92 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | 0dBm | |
Sensitivity | -94dBm | |
Memory Size | 8Mb Flash, 64kB OTP, 128kB ROM, 144kB SRAM | |
Serial Interfaces | I2C, I2S, PCM, SPI, UART, USB | |
Voltage - Supply | 1.7V ~ 4.5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 60-VQFN Dual Rows, Exposed Pad | |
Supplier Device Package | 60-AQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.32000 | ¥57.32 |
10 | ¥52.56800 | ¥525.68 |
25 | ¥47.79040 | ¥1,194.76 |
100 | ¥43.01010 | ¥4,301.01 |
250 | ¥39.42584 | ¥9,856.46 |
500 | ¥35.84154 | ¥17,920.77 |
1,000 | ¥32.25742 | ¥32,257.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥31.06274 | ¥124,250.96 |