DA14531-00000OG2 | ||
---|---|---|
DigiKey Part Number | 1695-DA14531-00000OG2TR-ND - Tape & Reel (TR) 1695-DA14531-00000OG2CT-ND - Cut Tape (CT) 1695-DA14531-00000OG2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DA14531-00000OG2 | |
Description | BLE 5.1 SOC WITH ARM CORTEX M0+ | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.1 2.4GHz 17-XFBGA, WLCSP | |
Datasheet | Datasheet | |
EDA/CAD Models | DA14531-00000OG2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | 2.5dBm | |
Sensitivity | -94dBm | |
Memory Size | 48kB RAM, 144kB ROM | |
Serial Interfaces | ADC, GPIO, I2C, SPI, UART | |
GPIO | 6 | |
Voltage - Supply | 1.1V ~ 3.3V | |
Current - Receiving | 2.2mA | |
Current - Transmitting | 3.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 17-XFBGA, WLCSP | |
Supplier Device Package | 17-WLCSP (2.032x1.694) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | DA14531 |
Other Related Documents | Implementing Bluetooth LE Data Pumps |
Product Brief | SmartBond™ DA14531 Brief |
Video File | Introducing SmartBond TINY™ by Dialog Semiconductor |
Featured Product | |
EDA Models | DA14531-00000OG2 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8517.62.0090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.15000 | ¥15.15 |
10 | ¥13.71200 | ¥137.12 |
25 | ¥12.24200 | ¥306.05 |
100 | ¥11.01830 | ¥1,101.83 |
250 | ¥9.79376 | ¥2,448.44 |
500 | ¥8.56952 | ¥4,284.76 |
1,000 | ¥7.10045 | ¥7,100.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥6.61077 | ¥26,443.08 |
8,000 | ¥6.36593 | ¥50,927.44 |
12,000 | ¥6.12109 | ¥73,453.08 |
Attribute | Description |
---|---|
Other Names | 1695-DA14531-00000OG2TR 1695-DA14531-00000OG2DKR 1695-DA14531-00000OG2CT |
Standard Package | 4,000 |