DA14531-00000FX2 | ||
---|---|---|
DigiKey Part Number | 1695-DA14531-00000FX2TR-ND - Tape & Reel (TR) 1695-DA14531-00000FX2CT-ND - Cut Tape (CT) 1695-DA14531-00000FX2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DA14531-00000FX2 | |
Description | BLE 5.1 SOC WITH ARM CORTEX M0+ | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.1 2.4GHz 24-WFQFN, FC | |
Datasheet | Datasheet | |
EDA/CAD Models | DA14531-00000FX2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | 2.5dBm | |
Sensitivity | -94dBm | |
Memory Size | 48kB RAM, 144kB ROM | |
Serial Interfaces | ADC, GPIO, I2C, SPI, UART | |
GPIO | 12 | |
Voltage - Supply | 1.1V ~ 3.3V | |
Current - Receiving | 2.2mA | |
Current - Transmitting | 3.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN, FC | |
Supplier Device Package | 24-FCGQFN (2.2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.02000 | ¥16.02 |
10 | ¥14.49600 | ¥144.96 |
25 | ¥12.93960 | ¥323.49 |
100 | ¥11.64600 | ¥1,164.60 |
250 | ¥10.35188 | ¥2,587.97 |
500 | ¥9.05778 | ¥4,528.89 |
1,000 | ¥7.50506 | ¥7,505.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥6.98746 | ¥27,949.84 |
8,000 | ¥6.72866 | ¥53,829.28 |
12,000 | ¥6.46986 | ¥77,638.32 |