44101R | ||
---|---|---|
DigiKey Part Number | 1499-1017-ND | |
Manufacturer | ||
Manufacturer Product Number | 44101R | |
Description | TP/FT-10 TOPOLOGY TERMINATOR | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Detailed Description | Terminator Module LonMark® Devices | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminator Module | |
For Use With/Related Products | LonMark® Devices |
Resource Type | Link |
---|---|
Datasheets | 44100/R, 44101/R, 44200/R |
HTML Datasheet | 44100/R, 44101/R, 44200/R |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.31.0001 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥527.84000 | ¥527.84 |
Attribute | Description |
---|---|
Other Names | 1499-1017 |
Standard Package | 50 |