RMB | USD

595-2x01-0xxF

5952701007HF

Digi-Key Part Number
5952701007HF-ND - Tape & Reel (TR)
Manufacturer
Dialight
Manufacturer Product Number
5952701007HF
Supplier
Description
LED 2MM PRISM Y 7" HYSOL LENS
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
LED Circuit Board Indicator Single Yellow Clear 2.02V 20mA Surface Mount, Right Angle
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Dialight
Series
Package
Tape & Reel (TR)
Part Status
Active
Color
Yellow
Wavelength - Peak
592nm
Configuration
Single
Current
20mA
Millicandela Rating
41mcd
Viewing Angle
-
Lens Type
Clear
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage Rating
2.02V
Mounting Type
Surface Mount, Right Angle
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Available To Order

Additional Resources
AttributeDescription
Other Names
595-2701-00-7HF
595-2701-00-7HF-ND
Standard Package600