5912601013F | ||
---|---|---|
DigiKey Part Number | 350-1584-2-ND - Tape & Reel (TR) 350-1584-1-ND - Cut Tape (CT) 350-1584-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 5912601013F | |
Description | LED CBI 3MM BLU SMD RA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Blue 3.5V 20mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 5912601013F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Blue | |
Wavelength - Peak | 428nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 6mcd | |
Viewing Angle | 40° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 3.5V | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LED SMD Selector Guide |
Product Training Modules | Prism: the SMT Right Angle Solution |
Featured Product | Prism® Lensed Surface Mount LEDs |
PCN Assembly/Origin | Mult DEV COO RevB 12/Jan/2024 |
EDA Models | 5912601013F Models |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.87000 | ¥28.87 |
10 | ¥20.44600 | ¥204.46 |
100 | ¥16.74290 | ¥1,674.29 |
500 | ¥14.11470 | ¥7,057.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,600 | ¥12.94656 | ¥20,714.50 |
3,200 | ¥12.41116 | ¥39,715.71 |
4,800 | ¥12.16779 | ¥58,405.39 |
Attribute | Description |
---|---|
Other Names | 350-1584-6 350-1584-2 350-1584-1 591-2601-013F |
Standard Package | 1,600 |