5912301013F | ||
---|---|---|
DigiKey Part Number | 350-1787-2-ND - Tape & Reel (TR) 350-1787-1-ND - Cut Tape (CT) 350-1787-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 5912301013F | |
Description | LED CBI 3MM GRN SMD RA | |
Customer Reference | ||
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 2V 10mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | Green | |
Wavelength - Peak | 572nm | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 4.8mcd | |
Viewing Angle | 40° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2V | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |