Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Wedge Base Lamps | |
Size / Dimension | T - 1 3/4 | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 14V | |
Base Type | Wedge (T5) | |
Color | White | |
Millicandela Rating | 460mcd | |
Configuration | Single | |
Applications | Incandescent Replacements, Indicator Lights | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.24000 | ¥39.24 |
10 | ¥27.75200 | ¥277.52 |
100 | ¥22.73070 | ¥2,273.07 |
1,000 | ¥17.57674 | ¥17,576.74 |
5,000 | ¥16.51947 | ¥82,597.35 |