5855356F | ||
---|---|---|
DigiKey Part Number | 350-2836-ND | |
Manufacturer | ||
Manufacturer Product Number | 5855356F | |
Description | LED MINI CLUSTER BASE 120V GREEN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LED Lamp Replacement Green Bayonet 120VAC T - 3 1/4 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Bayonet Base Lamps | |
Size / Dimension | T - 3 1/4 | |
Wavelength | 565nm | |
Voltage - Forward (Vf) (Typ) | 120VAC | |
Base Type | Bayonet | |
Color | Green | |
Millicandela Rating | 220mcd | |
Configuration | Single | |
Applications | Incandescent Replacements, Indicator Lights | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.05000 | ¥105.05 |
10 | ¥76.16000 | ¥761.60 |
100 | ¥62.93310 | ¥6,293.31 |
1,000 | ¥52.11008 | ¥52,110.08 |
Attribute | Description |
---|---|
Other Names | 585-5356F-ND 350-2836 585-5356F |
Standard Package | 5 |